Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 7359Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62W5186 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.155 |
| 5000+ | $0.130 |
| 10000+ | $0.127 |
Price for:Each
Minimum: 1000
Multiple: 1000
$155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEYSTONE |
|---|---|
| Manufacturer Part No | 7359Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62W5186 |
| Technical Datasheet | |
| Height | 6.6mm |
| External Diameter | 5mm |
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Height | 6.6mm |
|---|---|
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (21-Jan-2025) |
| External Diameter | 5mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
