Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No744Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25C3996
Your Part Number
1,393 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.983 |
| 25+ | $0.891 |
| 50+ | $0.833 |
| 100+ | $0.781 |
| 500+ | $0.723 |
| 1000+ | $0.673 |
| 2500+ | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No744Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25C3996
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max9.5mm
Grommet MaterialBuna S Rubber
Mounting Hole Dia15.9mm
Panel Thickness Max1.575mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744 is a 9.5mm Grommet made of Buna-N rubber. It is ideal for electrical insulation and mechanical damping.
Applications
Maintenance & Repair
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9.5mm
Mounting Hole Dia
15.9mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Buna S Rubber
Panel Thickness Max
1.575mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
