Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7668Copy
Newark Part No.62W5210
Product RangeRound Ceramic Series
Your Part Number
64 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.660 |
| 5+ | $15.790 |
| 10+ | $13.910 |
| 25+ | $13.610 |
| 50+ | $13.310 |
| 100+ | $13.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7668Copy
Newark Part No.62W5210
Product RangeRound Ceramic Series
Technical Datasheet
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeRound Female
Body Length25.4mm
Overall Length25.4mm
External Width19.05mm
Product RangeRound Ceramic Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7668 is a 10-32 female Round Standoff made of grade L5 ceramic with glazed finish to protect exterior surface. This insulating standoff is ideally suited for high temperature applications and also it has exceptional strength in compression and tension.
- Withstands very high voltage without flashover
- Military type meets MIL-1-010, NL # clearly marked
Applications
Defence, Military & Aerospace
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
10-32
Body Length
25.4mm
External Width
19.05mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
25.4mm
Product Range
Round Ceramic Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
