Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8273Copy
Newark Part No.90F2289
Technical Datasheet
Resolution2 x 20
Viewing Area (H x W)17.67mm x 93.8mm
Character FormatDot Matrix
Supply Voltage Min-
Supply Voltage Max-
Supply Current370mA
Operating Temperature Min0°C
Operating Temperature Max55°C
Interface TypeSerial, Parallel
Product Range-
SVHCTo Be Advised
Technical Specifications
Resolution
2 x 20
Character Format
Dot Matrix
Supply Voltage Max
-
Operating Temperature Min
0°C
Interface Type
Serial, Parallel
SVHC
To Be Advised
Viewing Area (H x W)
17.67mm x 93.8mm
Supply Voltage Min
-
Supply Current
370mA
Operating Temperature Max
55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
