Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8312Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W5256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.161 |
| 5000+ | $0.134 |
| 10000+ | $0.132 |
Price for:Each
Minimum: 1000
Multiple: 1000
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8312Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W5256
Technical Datasheet
Height3.6mm
External Diameter5mm
Spacer Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Height
3.6mm
Spacer Material
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
