Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8406Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W5286
Product RangeHex Aluminum Series
Your Part Number
11,063 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.514 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No8406Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W5286
Product RangeHex Aluminum Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Male-Female
Body Length28.6mm
Overall Length33.3mm
External Width6.35mm
Product RangeHex Aluminum Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8406 is a hex M/F standoff.
- Clear iridate finish/plating, aluminum material
- 0.044inch length, 0.009inch OD
- Hex shape, M-F standoff style, 4 to 40 thread range, threaded standoffs type
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
4-40
Body Length
28.6mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
33.3mm
Product Range
Hex Aluminum Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
