Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8601Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71C9387
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.125 |
| 5000+ | $0.121 |
Price for:Each
Minimum: 2500
Multiple: 2500
$312.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
0.312"
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Plug Hole Dia - Metric
7.925mm
NEMA Rating
-
Technical Docs (1)
Alternatives for 8601
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
