Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8602Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91B3685
Your Part Number
1,798 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $0.327 |
| 10+ | $0.261 |
| 25+ | $0.233 |
| 50+ | $0.216 |
| 100+ | $0.197 |
| 250+ | $0.180 |
| 500+ | $0.163 |
| 1000+ | $0.149 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
0.375"
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Plug Hole Dia - Metric
9.525mm
NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
