Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No8668Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97B9986
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.775 |
| 5000+ | $0.743 |
| 10000+ | $0.708 |
Price for:Each
Minimum: 1000
Multiple: 100
$775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lens Type
Clip-On
LED Lens Color
Red
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
7.1mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 8668
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
