Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200ADANACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.27K6680
Product RangeKilovac EV200 Series
Also Known As1-1618002-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 15+ | $237.500 |
| 25+ | $225.960 |
Price for:Each
Minimum: 15
Multiple: 5
$3,562.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoEV200ADANACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.27K6680
Product RangeKilovac EV200 Series
Also Known As1-1618002-1
Technical Datasheet
Load Current Inductive500A
Relay MountingPanel Mount
Operating Voltage12V
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom95V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKilovac EV200 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The EV200ADANA is a High Voltage Contactor with 1-form-A (SPST-NO) contact and male 10mm x M8 terminals. This 1-1618002-1 panel bottom mount contactor is designed to be the smallest, lightest weight, sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320VDC). Hermetically sealed intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coil or contacts, during long periods of non-operation.
- Hermetically sealed
- Versatile coil/power connections
- -40 to 85°C Operating temperature range
- Harsh Environment and Mil Spec compatible
Applications
Industrial
Technical Specifications
Load Current Inductive
500A
Operating Voltage
12V
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
95V
Load Current Resistive
-
Product Range
Kilovac EV200 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for EV200ADANA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
