Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoKCS01X012EACACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.06AC2676
Product RangeKILOVAC KCS01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 6+ | $888.020 |
| 10+ | $863.070 |
| 25+ | $823.160 |
Price for:Each
Minimum: 6
Multiple: 6
$5,328.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoKCS01X012EACACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.06AC2676
Product RangeKILOVAC KCS01 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage600VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKILOVAC KCS01 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Harsh Environment and Mil Spec Compatible
Technical Specifications
Load Current Inductive
-
Operating Voltage
600VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
KILOVAC KCS01 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
