Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoLEV100A5ANGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AC6516
Product RangeKilovac LEV100 Series
Your Part Number
161 In Stock
332 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $273.110 |
| 5+ | $261.560 |
| 10+ | $248.550 |
| 25+ | $231.200 |
| 50+ | $219.650 |
| 100+ | $210.980 |
Price for:Each
Minimum: 1
Multiple: 1
$273.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KILOVAC
Manufacturer Part NoLEV100A5ANGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AC6516
Product RangeKilovac LEV100 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKilovac LEV100 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
Kilovac LEV100 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for LEV100A5ANG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
