Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KB-2755SYKWCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 83T2906 |
| Your Part Number | |
| Technical Datasheet |
133 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.370 |
| 100+ | $1.710 |
| 500+ | $1.400 |
| 1000+ | $1.330 |
| 2500+ | $1.280 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGBRIGHT |
|---|---|
| Manufacturer Part No | KB-2755SYKWCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 83T2906 |
| Technical Datasheet | |
| LED Color | Yellow |
| Forward Current If | 20mA |
| Forward Voltage | 2V |
| Luminous Intensity | 810mcd |
| No. of LEDs | 4LEDs |
| Display Size | 8.89mm x 8.89mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KB-2755SYKW is a LED Light Bar with white diffused lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Uniform light emitting area
- Easily mounted on PC boards
- Flush mountable
- Excellent ON/OFF contrast
- Can be used with panels and legend mounts
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation, Industrial, Signalling, Communications & Networking
Technical Specifications
| LED Color | Yellow |
|---|---|
| Forward Voltage | 2V |
| No. of LEDs | 4LEDs |
| Product Range | - |
| Forward Current If | 20mA |
|---|---|
| Luminous Intensity | 810mcd |
| Display Size | 8.89mm x 8.89mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
