Print Page
29-251-11-900
Power Relay, 2 Form C Contact, DPDT, 12 VDC, 220 A, 29 Series, Chassis, Non Latching
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No29-251-11-900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9670
Product Range29 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,121.500 |
| 5+ | $1,097.730 |
| 10+ | $1,073.960 |
| 25+ | $1,052.480 |
| 50+ | $1,031.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,121.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No29-251-11-900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AM9670
Product Range29 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current220A
Product Range29 Series
Relay MountingChassis
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsStud
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance4.4ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
220A
Relay Mounting
Chassis
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
4.4ohm
Coil Voltage
12VDC
Product Range
29 Series
Coil Type
Non Latching
Relay Terminals
Stud
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 29-251-11-900
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate