Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.810 |
Price for:Each
Minimum: 1
Multiple: 1
$31.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1011MCopy
Newark Part No.48W1092
Technical Datasheet
Stripping Capacity AWG-
For Use WithCables
Product Range-
SVHCTo Be Advised
Product Overview
1011M is a stranded wire stripper/cutter. This truly metric wire stripper/cutter cuts, strips, loops, bends, and gauges stranded wire. Comfortable, plastic-covered handles reduce fatigue. Serrated nose jaws to bend, shape or pull wire, holes for looping wire ends. Suitable for wire stripping and cutting.
- Strips six standard sizes
- 0.15 to 4.0mm² stranded wire strips and cuts, blue color
- 6.125inch overall length, textured handle finish
- Shear-type cutting blades for clean cuts
- Spring-loaded for self-opening action and comfortable, plastic-covered handles
- Made in the USA
Warnings
NOT insulated. Will NOT protect against electrical shock, never use on or near live electrical circuits.
Notes
Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
-
Product Range
-
For Use With
Cables
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
