Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $978.170 |
Price for:Each
Minimum: 1
Multiple: 1
$978.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1649928Copy
Newark Part No.18AN2081
Technical Datasheet
Cable Grip TypeParallel Jaw Grip
Eye Type-
Grip MaterialSteel
Cable Diameter Min22.1mm
Cable Diameter Max40.9mm
Mesh Length-
Breaking Strength-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Grip Type
Parallel Jaw Grip
Grip Material
Steel
Cable Diameter Max
40.9mm
Breaking Strength
-
SVHC
To Be Advised
Eye Type
-
Cable Diameter Min
22.1mm
Mesh Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
