Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $233.270 |
Price for:Each
Minimum: 1
Multiple: 1
$233.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No33536Copy
Newark Part No.42H5535
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height2.5"
External Width15.5"
External Depth11"
Product Range-
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
15.5"
Product Range
-
External Height
2.5"
External Depth
11"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
