Print Page
Image is for illustrative purposes only. Please refer to product description.

304 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.800 |
Price for:Each
Minimum: 1
Multiple: 1
$122.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5125
Newark Part No.06J9258
Technical Datasheet
Carrying Case MaterialCanvas
External Height8.5"
External Width2.25"
External Depth7.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
Canvas
External Width
2.25"
Product Range
-
External Height
8.5"
External Depth
7.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
