
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 53001Copy |
| Newark Part No. | 85C1567 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $169.680 |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 53001Copy |
| Newark Part No. | 85C1567 |
| Technical Datasheet | |
| Kit Contents | 1/16" to 1/2" Drill Bits & Metal Storage Box with Bit Holders |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Klein Tools Regular-Point 118-degree High-Speed Drill Bits are suitable for general-purpose drilling appplications. High-speed bits, in particular, provide a reliable performance in a wide range of materials. They are offered in a variety of different bit sizes and flute lengths for multiple applications.
- Hinged metal box with two stand-up bit holders
- General-purpose, high-speed bits for reliable performance in a wide range of materials
- Standard jobber length
- Black-oxide finish reduces chip welding
- Lightly roughened surface has higher lubricity for easier chip flow
Applications
Maintenance & Repair
Contents
53100 (1/16"), 53102 (3/32"), 53104 (1/8"), 53106 (5/32"), 53108 (3/16"), 53110 (7/32"), 53112 (1/4"), 53114 (9/32"), 53116 (5/16"), 53118 (11/32"), 53120 (3/8"), 53122 (13/32"), 53124 (7/16"), 53126 (15/32") and 53128 (1/2").
Warnings
Always ensure that you and persons in the vicinity wear approved eye protection. Never use on or near live electrical circuits. Read and follow safety instructions in power tool owner's manual.
Technical Specifications
| Kit Contents | 1/16" to 1/2" Drill Bits & Metal Storage Box with Bit Holders |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
