Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $115.570 |
Price for:Each
Minimum: 1
Multiple: 1
$115.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No53720Copy
Newark Part No.20T8860
Technical Datasheet
Drill Bit Size Metric25.4mm
Drill Bit Size Imperial1"
Effective Length-
Overall Length54"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
25.4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
1"
Overall Length
54"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
