Print Page
Image is for illustrative purposes only. Please refer to product description.

2,315 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.230 |
Price for:Each
Minimum: 1
Multiple: 1
$109.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No53725Copy
Newark Part No.20T8864
Technical Datasheet
Overall Length7.25"
Cutting Capacity Max0.375"
For Use WithBX and Armored Cables
Blade Edge-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
7.25"
For Use With
BX and Armored Cables
Product Range
-
Cutting Capacity Max
0.375"
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
