Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $257.080 |
Price for:Each
Minimum: 1
Multiple: 1
$257.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No54477Copy
Newark Part No.06J9465
Technical Datasheet
Box TypeSlide Rack
Box MaterialSteel
Box ColourGrey
External Height - Imperial15"
External Height - Metric381mm
External Width - Imperial20"
External Width - Metric508mm
External Depth - Imperial15.75"
External Depth - Metric400.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Box Type
Slide Rack
Box Colour
Grey
External Height - Metric
381mm
External Width - Metric
508mm
External Depth - Metric
400.1mm
SVHC
To Be Advised
Box Material
Steel
External Height - Imperial
15"
External Width - Imperial
20"
External Depth - Imperial
15.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
