Print Page
54890MB
Rolling Toolbox, Three Drawer, 6 Sides, 70lb Capacity, 22.3" W x 44" H x 23.5" D, MODbox Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 54890MBCopy |
| Newark Part No. | 18AN8607 |
| Product Range | MODbox Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $538.940 |
Price for:Each
Minimum: 1
Multiple: 1
$538.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 54890MBCopy |
| Newark Part No. | 18AN8607 |
| Product Range | MODbox Series |
| Technical Datasheet | |
| Carrying Case Material | Polymer |
| External Height | 44" |
| External Width | 22.3" |
| External Depth | 23.5" |
| Product Range | MODbox Series |
| SVHC | To Be Advised |
Technical Specifications
| Carrying Case Material | Polymer |
|---|---|
| External Width | 22.3" |
| Product Range | MODbox Series |
| External Height | 44" |
|---|---|
| External Depth | 23.5" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
