Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55452RTBCopy |
| Newark Part No. | 87W8330 |
| Product Range | Tradesman Pro Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $424.140 |
Price for:Each
Minimum: 1
Multiple: 1
$424.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55452RTBCopy |
| Newark Part No. | 87W8330 |
| Product Range | Tradesman Pro Series |
| Technical Datasheet | |
| Bag Type | Rolling Tool Bag |
| Bag Material | 600D Ballistic Weave |
| External Height - Imperial | 14" |
| External Height - Metric | 355.6mm |
| External Width - Imperial | 12.5" |
| External Width - Metric | 317.5mm |
| External Depth - Imperial | 19" |
| External Depth - Metric | 482.6mm |
| Product Range | Tradesman Pro Series |
| SVHC | To Be Advised |
Technical Specifications
| Bag Type | Rolling Tool Bag |
|---|---|
| External Height - Imperial | 14" |
| External Width - Imperial | 12.5" |
| External Depth - Imperial | 19" |
| Product Range | Tradesman Pro Series |
| Bag Material | 600D Ballistic Weave |
|---|---|
| External Height - Metric | 355.6mm |
| External Width - Metric | 317.5mm |
| External Depth - Metric | 482.6mm |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for 55452RTB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
