Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55468Copy |
| Newark Part No. | 17AC7985 |
| Product Range | Tradesman Pro Series |
| Your Part Number | |
| Technical Datasheet |
941 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.080 |
Price for:Each
Minimum: 1
Multiple: 1
$49.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 55468Copy |
| Newark Part No. | 17AC7985 |
| Product Range | Tradesman Pro Series |
| Technical Datasheet | |
| Bag Type | Phone Holder |
| Bag Material | 1680d Ballistic Weave |
| External Height - Imperial | 6.8" |
| External Height - Metric | 171.5mm |
| External Width - Imperial | 3.75" |
| External Width - Metric | 95.3mm |
| External Depth - Imperial | 1.5" |
| External Depth - Metric | 38.1mm |
| Product Range | Tradesman Pro Series |
| SVHC | To Be Advised |
Technical Specifications
| Bag Type | Phone Holder |
|---|---|
| External Height - Imperial | 6.8" |
| External Width - Imperial | 3.75" |
| External Depth - Imperial | 1.5" |
| Product Range | Tradesman Pro Series |
| Bag Material | 1680d Ballistic Weave |
|---|---|
| External Height - Metric | 171.5mm |
| External Width - Metric | 95.3mm |
| External Depth - Metric | 38.1mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
