Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 56253Copy |
| Newark Part No. | 44AC9317 |
| Your Part Number | |
| Technical Datasheet |
953 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 56253Copy |
| Newark Part No. | 44AC9317 |
| Technical Datasheet | |
| Marker Type | Pre Printed |
| Legend | A to Z, 0 to 15, +, -, / |
| Marker Material | Vinyl Cloth |
| Legend Colour | Black |
| Marker Colour | White |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Marker Type | Pre Printed |
|---|---|
| Marker Material | Vinyl Cloth |
| Marker Colour | White |
| SVHC | To Be Advised |
| Legend | A to Z, 0 to 15, +, -, / |
|---|---|
| Legend Colour | Black |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
