Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 5706Copy |
| Newark Part No. | 86H8355 |
| Product Range | PowerLine Series |
| Your Part Number | |
| Technical Datasheet |
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.320 |
Price for:Each
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 5706Copy |
| Newark Part No. | 86H8355 |
| Product Range | PowerLine Series |
| Technical Datasheet | |
| Accessory Type | Hammer Holder |
| For Use With | 2.25" Wide Tool Belts |
| Product Range | PowerLine Series |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Hammer Holder |
|---|---|
| Product Range | PowerLine Series |
| For Use With | 2.25" Wide Tool Belts |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
