Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No5715XSCopy
Newark Part No.50M2266
Product RangePowerLine Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.860 |
| 5+ | $37.100 |
| 10+ | $36.340 |
| 25+ | $35.590 |
| 50+ | $34.830 |
| 100+ | $34.080 |
| 250+ | $33.320 |
Price for:Each
Minimum: 1
Multiple: 1
$37.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5715XSCopy
Newark Part No.50M2266
Product RangePowerLine Series
Technical Datasheet
Bag TypePhone Holder
Bag MaterialNylon
External Height - Imperial-
External Height - Metric-
External Width - Imperial2.5"
External Width - Metric63.5mm
External Depth - Imperial4.13"
External Depth - Metric104.8mm
Product RangePowerLine Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Phone Holder
External Height - Imperial
-
External Width - Imperial
2.5"
External Depth - Imperial
4.13"
Product Range
PowerLine Series
Bag Material
Nylon
External Height - Metric
-
External Width - Metric
63.5mm
External Depth - Metric
104.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
