Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $194.180 |
Price for:Each
Minimum: 1
Multiple: 1
$194.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No58888Copy
Newark Part No.06J9519
Technical Datasheet
Bag MaterialPolyester (PET)
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial7.5"
External Width - Metric190.5mm
External Depth - Imperial15.5"
External Depth - Metric393.7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Material
Polyester (PET)
External Height - Metric
254mm
External Width - Metric
190.5mm
External Depth - Metric
393.7mm
SVHC
To Be Advised
External Height - Imperial
10"
External Width - Imperial
7.5"
External Depth - Imperial
15.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
