Print Page
Image is for illustrative purposes only. Please refer to product description.

3,725 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No6004DDCopy
Newark Part No.47AM7902
Technical Datasheet
Tip Size6.3mm
Blade Length101.6mm
Overall Length239mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
6.3mm
Overall Length
239mm
SVHC
To Be Advised
Blade Length
101.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
