Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 60160Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AH9491 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.280 |
Price for:Each
Minimum: 1
Multiple: 1
$25.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 60160Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 82AH9491 |
| Technical Datasheet | |
| Eyeglass Type | Protective / Safety - Wraparound |
| Lens Style | Anti Fog, Scratch Resistant & UV Protection |
| Eyeglass Lens Color | Grey |
| Frame Colour | Black, Orange |
| Safety Category | ANSI Z87.1-2015, CSA Z94.3-2015, MIL-PRF-32432A |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Eyeglass Type | Protective / Safety - Wraparound |
|---|---|
| Eyeglass Lens Color | Grey |
| Safety Category | ANSI Z87.1-2015, CSA Z94.3-2015, MIL-PRF-32432A |
| SVHC | To Be Advised |
| Lens Style | Anti Fog, Scratch Resistant & UV Protection |
|---|---|
| Frame Colour | Black, Orange |
| Product Range | - |
Technical Docs (1)
Alternatives for 60160
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
