Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length - Metric
88.9mm
Blade Length - Imperial
1.5"
Product Range
-
Blade Length - Metric
38.1mm
Drive Size - Imperial
0.25"
Overall Length - Imperial
3.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
