Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No620-6Copy
Newark Part No.94F5793
Technical Datasheet
Tip Size0.3125"
Blade Length6"
Overall Length10.938"
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
0.3125"
Overall Length
10.938"
SVHC
To Be Advised
Blade Length
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
