Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 650Copy |
| Newark Part No. | 90H0160 |
| Your Part Number | |
| Technical Datasheet |
961 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.550 |
Price for:Each
Minimum: 1
Multiple: 1
$27.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 650Copy |
| Newark Part No. | 90H0160 |
| Technical Datasheet | |
| Scriber / Probe Type | Awl |
| Overall Length | 7.875" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Scriber / Probe Type | Awl |
|---|---|
| Product Range | - |
| Overall Length | 7.875" |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
