Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 69032Copy |
| Newark Part No. | 17AC8026 |
| Your Part Number | |
| Technical Datasheet |
589 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 69032Copy |
| Newark Part No. | 17AC8026 |
| Technical Datasheet | |
| Accessory Type | 6X32 10A 600V Replacement Fuse |
| For Use With | Klein Tools MM300 & MM400 Multimeters |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Replacement fuse for use with Klein Tools MM300 and MM400 multimeters
- Provides longer lasting performance and greater safety
- Store as spare fuse so you are always prepared
- Fast acting ceramic fuse
- Reduces the possibility of internal arc flashes
Technical Specifications
| Accessory Type | 6X32 10A 600V Replacement Fuse |
|---|---|
| Product Range | - |
| For Use With | Klein Tools MM300 & MM400 Multimeters |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
