Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.080 |
Price for:Each
Minimum: 1
Multiple: 1
$125.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69345Copy
Newark Part No.25AK8679
Technical Datasheet
Accessory TypeTripod
For Use WithLasers
Product Range-
SVHCTo Be Advised
Product Overview
69345 tripod is compact and made of a lightweight aluminum to carry on any jobsite. Each leg is adjustable with locks to secure the legs in place, and has non-skid feet to allow for stability on uneven terrain. The tripod reaches a height of 61" once the legs and pedestal are fully extended. Swivel the pedestal 360 degrees with the pan and tilt handle and check the built-in bullseye level to ensure the tripod is on an even plane. Secure a compatible Klein Tools laser level to the tripod by screwing it to the 1/4-20 mounting threads, and when it is time to wrap up a job detach the level easily by removing the quick release plate.
- Tripod collapses and stores easily in the provided pouch
- Compatible with laser levels and products that attach to a 1/4-20 mounting thread
- Adjustable height range 22'' to 61'' (55.9cm to 154.9cm)
- 23'' x 4.5'' x 4.5'' (L x W x H)
Contents
Tripod, Carrying bag.
Technical Specifications
Accessory Type
Tripod
Product Range
-
For Use With
Lasers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
