Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 69450Copy |
| Newark Part No. | 87W8360 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $220.280 |
Price for:Each
Minimum: 1
Multiple: 1
$220.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 69450Copy |
| Newark Part No. | 87W8360 |
| Technical Datasheet | |
| Accessory Type | Gooseneck Camera, 6mm x 1m |
| For Use With | Klein Tools ET500 & ET510 Borescopes |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- IP67 rated Goose neck camera(6mm X 1m) compatible with the ET500 and ET510 borescopes
- Smaller footprint when penetrating walls and panels
- Gooseneck design for greater control and versatility
- Bright 4-LED work light
- Includes camera attachments such as mirror, magnet and camera guide
Technical Specifications
| Accessory Type | Gooseneck Camera, 6mm x 1m |
|---|---|
| Product Range | - |
| For Use With | Klein Tools ET500 & ET510 Borescopes |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
