Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 911-6Copy |
| Newark Part No. | 07J0100 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.180 |
Price for:Each
Minimum: 1
Multiple: 1
$47.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 911-6Copy |
| Newark Part No. | 07J0100 |
| Technical Datasheet | |
| Length | 6ft |
| Width | 0.75" |
| Graduations | 1/16" |
| Tool Body Material | Fiberglass |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Length | 6ft |
|---|---|
| Graduations | 1/16" |
| Product Range | - |
| Width | 0.75" |
|---|---|
| Tool Body Material | Fiberglass |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
