Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.070 |
Price for:Each
Minimum: 1
Multiple: 1
$36.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No9208-PCopy
Newark Part No.17AC8053
Technical Datasheet
Blade Length3.375"
Scissor TypeBent Trimmer
Blade Length - Metric86mm
Overall Length - Metric209.55mm
Blade Length - Imperial3.375"
Overall Length - Imperial8.25"
Handle MaterialMolded Plastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
3.375"
Blade Length - Metric
86mm
Blade Length - Imperial
3.375"
Handle Material
Molded Plastic
SVHC
To Be Advised
Scissor Type
Bent Trimmer
Overall Length - Metric
209.55mm
Overall Length - Imperial
8.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
