Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 94300RTCopy |
| Newark Part No. | 18AN8610 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.170 |
Price for:Each
Minimum: 1
Multiple: 1
$95.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 94300RTCopy |
| Newark Part No. | 18AN8610 |
| Technical Datasheet | |
| Tape Measure Type | Open Reel |
| Measuring Range Max | 300ft |
| Blade Width | 0.5" |
| Case Color | Black, Orange |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Tape Measure Type | Open Reel |
|---|---|
| Blade Width | 0.5" |
| Product Range | - |
| Measuring Range Max | 300ft |
|---|---|
| Case Color | Black, Orange |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
