
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 9525Copy |
| Newark Part No. | 86AK9065 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $36.930 |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 9525Copy |
| Newark Part No. | 86AK9065 |
| Technical Datasheet | |
| Tape Measure Type | Manual |
| Measuring Range Max | 25ft |
| Case Color | Black, Orange |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
9525 is a 25-foot compact, double-hook lightweight tape measure. It offers a best in-class compact design with up to 13 feet of reach and delivers a product that is easy to carry around all day and store in tight areas to make jobs easier and more efficient. A finger brake controls the blade retraction speed for extra hand protection and a safer retraction. The durable nylon coating protects the layout markings and prevents the tape blade from rust and degradation. The high impact rugged, compact design stands up to basic demands of any jobsite. Overall width is 1.79'', overall height is 3.21'' and overall length is 3.05''. Compact and lightweight tape measure design is easy to carry around for all day use and to store in tight spaces. Double-sided imperial scale markings with added architectural scale for versatility to assist different types of measurements.
- Durable nylon coating increases steel blade wear resistance and protection in jobsite environments
- Tape measure with 13ft reach (standout plus estimated extension of typical user) and 10ft standout
- Blade retraction speed controlled by finger brake and protects fingers from touching the blade
- 5-point reinforced housing improves impact resistance and exterior durability
- Uncluttered, easy-to-read bold lines marked on blade every 1/8inch
- Compact design, easy to read bold lines every 1/8''; 13foot reach
- Tape length is 25', tape width is 1 1/8'', case color is orange/black
- Tape material is steel, tape coating is nylon, case material is ABS plastic
Technical Specifications
| Tape Measure Type | Manual |
|---|---|
| Case Color | Black, Orange |
| SVHC | To Be Advised |
| Measuring Range Max | 25ft |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
