
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | CL320Copy |
| Newark Part No. | 23AJ6167 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $192.330 |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | CL320Copy |
| Newark Part No. | 23AJ6167 |
| Technical Datasheet | |
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| Current Measure AC Max | 400A |
| Voltage Measure AC Max | 600V |
| Voltage Measure DC Max | 600V |
| Resistance Measure Max | 40Mohm |
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| No. of Digits | 3.75 |
| Jaw Opening Max | 35.1mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
CL320 is a HVAC 400A AC TRMS clamp meter with temperature and DC micro amp. Digital clamp meter with True Root-Mean Square (TRMS) measures AC current via the clamp; NCV with the sensor, AC/ DC voltage, DC micro amps, resistance, capacitance, frequency, duty cycle, diode test, and continuity via test leads; and temperature via a thermocouple. Features include auto range to improve efficiency and speed when making measurements, diode test to troubleshoot malfunctioning diodes, max/min to understand the variability from average of an electrical property being measured, and DC microamps measurements when working with flame sensors. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
- Non-contact voltage tester integrated into the clamp jaw
- Test lead holder on side of clamp and optional magnetic hanger for meter
- Measures temperature with a K-type thermocouple probe
- Auto-range, hold, data hold, and max value
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6foot (2m) drop
- CAT III 600V, class 2, double insulation safety rating
Contents
TRMS clamp meter, Carrying case, Instructions, Test Leads, Thermocouple, Batteries.
Technical Specifications
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
|---|---|
| Voltage Measure AC Max | 600V |
| Resistance Measure Max | 40Mohm |
| Range Selection | Auto, Manual |
| Jaw Opening Max | 35.1mm |
| SVHC | To Be Advised |
| Current Measure AC Max | 400A |
|---|---|
| Voltage Measure DC Max | 600V |
| DMM Response Type | True RMS |
| No. of Digits | 3.75 |
| Product Range | - |
Technical Docs (1)
Alternatives for CL320
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
