Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | CL700Copy |
| Newark Part No. | 17AC7705 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $215.520 |
Price for:Each
Minimum: 1
Multiple: 1
$215.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | CL700Copy |
| Newark Part No. | 17AC7705 |
| Technical Datasheet | |
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
| Current Measure AC Max | 600A |
| Voltage Measure AC Max | 1kV |
| Voltage Measure DC Max | 1kV |
| Resistance Measure Max | 60Mohm |
| DMM Response Type | True RMS |
| Range Selection | Auto, Manual |
| No. of Digits | 3.75 |
| Jaw Opening Max | 35mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
- Digital AC auto-ranging clamp meter
- Automatically ranging true mean squared (TRMS) technology for increased accuracy
- Measures AC/DC voltage, AC current, resistance, continuity, frequency, capacitance
- Diode test
- Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltage
- CAT IV 600V, CAT III 1000V, Class 2, Double insulation safety rating
- Low battery indicator
Contents
Clamp meter, Carrying case, Test leads, Thermocouple with adapter, Batteries.
Technical Specifications
| DMM Functions | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature |
|---|---|
| Voltage Measure AC Max | 1kV |
| Resistance Measure Max | 60Mohm |
| Range Selection | Auto, Manual |
| Jaw Opening Max | 35mm |
| SVHC | To Be Advised |
| Current Measure AC Max | 600A |
|---|---|
| Voltage Measure DC Max | 1kV |
| DMM Response Type | True RMS |
| No. of Digits | 3.75 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
