Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | D50512BSCopy |
| Newark Part No. | 18AN8614 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$64.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | D50512BSCopy |
| Newark Part No. | 18AN8614 |
| Technical Datasheet | |
| Plier Style | Straight Jaw |
| Jaw Opening Max | 3" |
| Overall Length | 12" |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Plier Style | Straight Jaw |
|---|---|
| Overall Length | 12" |
| SVHC | To Be Advised |
| Jaw Opening Max | 3" |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
