Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $132.780 |
| 5+ | $130.480 |
| 10+ | $128.180 |
| 20+ | $125.880 |
Price for:Each
Minimum: 1
Multiple: 1
$132.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoMM325Copy
Newark Part No.60AK8633
Technical Datasheet
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty2 Years
Product Range-
SVHCTo Be Advised
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
2 Years
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
