Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.050 |
Price for:Each
Minimum: 1
Multiple: 1
$55.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT1XTKITCopy
Newark Part No.65AK0422
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
NCVT1XTKIT is a non-contact voltage and GFCI receptacle premium test kit includes a non-contact voltage tester and a GFCI receptacle tester. The Non-contact Voltage Tester (NCVT1XT) detects voltage 70 to 1000V AC, is dustproof and waterproof with an IP67 rating, and has durable 9.8-Foot (3 m) drop protection. The GFCI Receptacle Tester (RT210) is designed to detect the most common wiring problems in standard and GFCI receptacles.
- Voltage tester provides non-contact detection of 70 to 1000VAC
- Volt Pen with high intensity, bright green LED indicates the tester is powered on
- Low battery indicator and easy access to battery compartment
- Lightweight compact design with a convenient clip to fit securely in your pocket
- Includes instructions and 2 x AAA 1.5V batteries
- Auto power-off feature conserves and extends battery life
Contents
NCVT1XT non-contact voltage tester, RT210 GFCI outlet tester, Instructions, All required batteries.
Technical Specifications
Kit Contents
NCVT1XT Non-Contact Voltage Tester, RT210 GFCI Outlet Tester, Instructions, Batteries
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
