Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | S20Copy |
| Newark Part No. | 62AK6205 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.720 |
Price for:Each
Minimum: 1
Multiple: 1
$27.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | S20Copy |
| Newark Part No. | 62AK6205 |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Blade Length - Metric | 102mm |
| Overall Length - Metric | 216mm |
| Drive Size - Imperial | 0.625" |
| Blade Length - Imperial | 4" |
| Overall Length - Imperial | 8.5" |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
S20 is a 5/8inch hollow shank nut driver. This hard to reach nuts/bolts with Klein's hollow-shank nut driver. The 4inch shaft fits over long bolts and studs for most applications. The smooth comfordome handle fits comfortably in the palm of the hand. The red handle helps to identify this tool quickly. Hollow shafts facilitate work on stacked circuit boards or other long bolt applications.
- 5/8'' nut driver sizes, 4'' shaft length
- Red handle color, 8.5'' overall length
- Fits over long bolts and studs
- Chrome-plated shaft helps prevent corrosion
- Internal flanges provide solid, twist-resistant shaft anchor
- Meets or exceeds applicable ASME / ANSI specifications
- Made in USA
Warnings
NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Overall Length - Metric | 216mm |
| Blade Length - Imperial | 4" |
| Product Range | - |
| Blade Length - Metric | 102mm |
|---|---|
| Drive Size - Imperial | 0.625" |
| Overall Length - Imperial | 8.5" |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
