
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV226-005Copy |
| Newark Part No. | 54AH3942 |
| Product Range | Pass-Thru Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $72.160 |
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV226-005Copy |
| Newark Part No. | 54AH3942 |
| Product Range | Pass-Thru Series |
| Technical Datasheet | |
| Crimp Tool Type | Hand |
| For Use With | Klein Pass-Thru Series RJ45 Modular Connectors |
| Product Range | Pass-Thru Series |
| SVHC | To Be Advised |
Product Overview
VDV226-005 is a compact data cable crimper tool for Pass-Thru™. It is a premium, long-lasting tool for CAT3, CAT5e, and CAT6/6A cable using Klein RJ45 Pass-Thru™ connectors. Pass-Thru™ technology significantly reduces prep work time; the wiring diagram on the tool helps eliminate rework and wasted materials. Its compact, non-slip comfort grip reduces hand strain and stores easily. For use with Klein Pass-Thru™ connectors (in packs of 10, 50, or 200).
- Modular crimp-conn installation tool for voice and data applications with Pass-Thru RJ45 conn plug
- On-tool wiring guide helps minimize wiring errors
- Fast, reliable RJ45 Pass-Thru™ modular crimper installs connectors for data applications
- Use with Klein Tools Pass-Thru™ connectors
- Steel with chrome material, CAT5e, CAT6 cable size
- 8-position, 4-pair/8-conductor position/pair/conductors
- Yellow/black handle color
- 5.5'' overall length, 1.75'' overall width
Warnings
Always wear approved eye protection. Will not protect against electrical shock. Never use on or near live electrical circuits. Read carefully and understand instructions before using this tool.
Technical Specifications
| Crimp Tool Type | Hand |
|---|---|
| Product Range | Pass-Thru Series |
| For Use With | Klein Pass-Thru Series RJ45 Modular Connectors |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for VDV226-005
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
