Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV501-851Copy |
| Newark Part No. | 24AJ2527 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $205.320 |
Price for:Each
Minimum: 1
Multiple: 1
$205.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV501-851Copy |
| Newark Part No. | 24AJ2527 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester Kit |
| Resistance | - |
| External Height | 76mm |
| External Width | 32mm |
| External Depth | 178mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
VDV501-851 is an Ethernet cable tester kit with Scout® Pro 3 tester, remotes and adapter. It is a versatile cable tester that locates and tests voice, data and video cables. Identify multiple cable runs with included location mapping remotes. This kit verifies accurate cable installations each time. A backlit display assists in reading results in lower light.
- Scout® Pro 3 tester starter kit
- Cable tester tests voice (RJ11/12), data (RJ45), video (coax F) terminated cables with clear results
- Measure cable length up to 2000 feet (610m)
- Test for open, short, miswire or split-pair faults
- Large, backlit LCD with overmold for comfort and durability (Wiremap Display on LCD)
- Trace cables, wire pairs and individual conductor wires with multiple style tone generator
- Hub blink mode to identify port location on a hub or a switch
- LanMap™ and CoaxMap™ Location Remotes (5 each) map and ID multiple cable runs in a single step
- Voltage warning, shield detection, auto power off, low battery indicator and self-storing remote
- Dimension is 7'' (17.8 cm) x 3'' (7.6 cm) x 1.25'' (3.2 cm) (L x H x W)
Contents
Scout® Pro 3 Tester, 1 x self-storing remote, 5 x LanMap™ RJ45 locator remotes, 5 x CoaxMap™ F-connector locator remotes, 1 x coax F-connector, Manual and 9V battery.
Technical Specifications
| Tester Type | Network Cable Tester Kit |
|---|---|
| External Height | 76mm |
| External Depth | 178mm |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 32mm |
| Product Range | - |
Technical Docs (1)
Alternatives for VDV501-851
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
