Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No00 11 02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06R6246
Also Known AsGTIN UPC EAN: 4003773048947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $75.010 |
Price for:Each
Minimum: 1
Multiple: 1
$75.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 11 02Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06R6246
Also Known AsGTIN UPC EAN: 4003773048947
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- For control cabinets and shut-off systems in the supply of gas, water and electricity
- For technical installations in buildings
- With bit insert: slot 1.0 x 7 mm and cross recess PH 2
- With bit insert: slot 1.0 x 7 mm and cross recess PH 2
- Additional bit adapter for 1/4" bits inside one profile
- Zinc die-casted
- Short version, total length 44 mm
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 00 11 02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
